Please refer to product description
- Manufacturer:
- SCHURTER
- Newark Part Number:
- 15J1286
- Manufacturer Part No:
- 0001.2714.11
-
- Technical Data Sheet (417.56KB) EN
- FUSE, SMD, 5X20MM, T, HBC, 10A
- Voltage Rating VAC: 250V
- Fuse Current: 10A
- Breaking Capacity: 10kA @ 125VAC / 1.5kA @ 150VDC
- Fuse Size Metric: 5mm x 20mm
- Fuse Size Imperial: (Not Applicable)
- Blow Characteristic: Time Delay
- Series: SPT
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1434 / 1311426 / 130
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 249 | $1.16 | $0.4220 |
| 250 - 499 | $1.04 | $0.4220 |
| 500 - 999 | $0.925 | $0.4220 |
| 1000 - 4999 | $0.834 | $0.4220 |
| 5000+ | $0.572 | $0.4220 |
|
|
- RoHS Compliance: Yes


