|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
SN62RA10BAS86-25G CARTRIDGE
|
MULTICORE (SOLDER)
SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G
Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;
|
51
|
Price For:
1 Each
|
1+
|
$27.81
|
|
|
25+
|
$26.49
|
|
|
50+
|
$25.27
|
|
|
100+
|
$24.50
|
|
|
more...
|
|
|
|
51 available to ship today
|
|
|
3101.0036
|
SCHURTER
FUSE HOLDER, FPG3, SNAP IN
Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder; No. of Fuses:1;
|
291
|
Price For:
1 Each
|
5+
|
|
|
|
100+
|
$1.39
|
|
|
250+
|
$1.39
|
|
|
500+
|
$1.39
|
|
|
more...
|
|
|
|
291 available to ship today
|
|
|
D00830
|
DURATOOL
TWEEZERS TYPE 2A SA ESD 120MM
Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;
|
13
|
Price For:
1 Each
|
1+
|
|
|
|
25+
|
$12.28
|
|
|
50+
|
$12.28
|
|
|
100+
|
$12.28
|
|
|
more...
|
|
|
|
13 available to ship today
|
|
|
83-1097-2331
|
KESTER SOLDER
FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR
Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;
|
5
|
Price For:
1 Each
|
1+
|
$5.68
|
|
|
5+
|
$5.40
|
|
|
10+
|
$5.20
|
|
|
25+
|
$5.01
|
|
|
more...
|
|
|
While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.
- Non-Cancelable/Non-Returnable
5 available to ship today
|
|
|
3101.0031
|
SCHURTER
FUSE HOLDER, FPG3, SNAP IN
Voltage Rating V AC:250V; Fuse Current:16A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder; No. of Fuses:1;
|
1078
|
Price For:
1 Each
|
5+
|
$2.67
|
|
|
100+
|
$2.41
|
|
|
250+
|
$2.22
|
|
|
500+
|
$2.04
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1078 available for delivery in 5-7 business days (Continental US Only)
|
|
|
3101.0031
|
SCHURTER
FPG3 FUSEHOLDER 5X20 IP 40
|
500
|
Price For:
1 Each
|
100+
|
$2.64
|
|
|
300+
|
$2.42
|
|
|
500+
|
$2.25
|
|
|
1,000+
|
$2.11
|
|
|
|
Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock
- Non-Cancelable/Non-Returnable
(Ships within 7 business days)
|
|
|
3101.0036
|
SCHURTER
FPG3 FUSEHOLDER 5X20 IP 40
|
0
|
Price For:
1 Each
|
100+
|
$2.64
|
|
|
300+
|
$2.42
|
|
|
500+
|
$2.25
|
|
|
1,000+
|
$2.11
|
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 82 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=50H1996&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----