New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 0001.2707.11 - FUSE, SMD, 5X20MM, T, HBC, 2A

SCHURTER0001.2707.11
Image is for illustrative purposes only.
Please refer to product description
SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
15J1279
Manufacturer Part No:
0001.2707.11

Technical Data Sheet (417.56KB) EN
Technical Data Sheet (417.56KB) EN

Product Information
  • FUSE, SMD, 5X20MM, T, HBC, 2A
  • Voltage Rating VAC: 250V
  • Fuse Current: 2A
  • Breaking Capacity: 10kA @ 125VAC / 1.5kA @ 300VDC
  • Fuse Size Metric: 5mm x 20mm
  • Fuse Size Imperial: (Not Applicable)
  • Blow Characteristic: Time Delay
  • Series: SPT
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1434

Catalog Page/Catalog Number:

1434 / 131

1426 / 130

Availability

15 available to ship today

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.422   Promotional price

  1. Qty

Price

Qty Price Promo Price
10  - 240 $1.16 $0.4220
250  - 490 $1.04 $0.4220
500  - 990 $0.925 $0.4220
1000  - 4990 $0.834 $0.4220
5000+  $0.572 $0.4220
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

0001.2707.11

SCHURTER

SMD-SPT FUSE 2A T

0
Price
For: 1 Each
100+
$1.22
300+
$1.10
500+
$1.01
1,000+
$0.933

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 152 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC12778

MULTICOMP (FORMERLY FROM SPC)

AIR DUSTER, AEROSOL, 10OZ

Dispensing Method:Aerosol; Weight:10oz ; RoHS Compliant: Yes;

3687
Price
For: 1 Each
1+
$10.89
10+
$10.34

3687 available to ship today
-Ground Delivery Only
120-5

WAKEFIELD SOLUTIONS

THERMAL GREASE, TUBE 5OZ

Dispensing Method:Tube; Weight:5oz; Chemical Color:White; Color:White; Features:Excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. ;

1033
Price
For: 1 Each
1+
$20.10
10+
$18.31
100+
$16.42
500+
$14.83
more...

1033 available to ship today
2272

3M

STATIC PROTECTION WRIST STRAP GROUNDER

Wrist Band Type:Adjustable; Lead Length:1.5m; Wristband Color:Blue; Ground Terminals:Stud; Body Material:Elastic Nylon w/conductive threads;

252
Price
For: 1 Each
1+
$10.81
5+
$9.75

252 available to ship today
3101.0036

SCHURTER

FUSE HOLDER, FPG3, SNAP IN

Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder; No. of Fuses:1;

291
Price
For: 1 Each
5+
$1.39 Promotional price
100+
$1.39
250+
$1.39
500+
$1.39
more...

291 available to ship today
3101.0031

SCHURTER

FUSE HOLDER, FPG3, SNAP IN

Voltage Rating V AC:250V; Fuse Current:16A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder; No. of Fuses:1;

1078
Price
For: 1 Each
5+
$2.67
100+
$2.41
250+
$2.22
500+
$2.04
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1078 available for delivery in 5-7 business days
(Continental US Only)

3101.0036

SCHURTER

FPG3 FUSEHOLDER 5X20 IP 40

0
Price
For: 1 Each
100+
$2.64
300+
$2.42
500+
$2.25
1,000+
$2.11

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 82 days)

3101.0031

SCHURTER

FPG3 FUSEHOLDER 5X20 IP 40

500
Price
For: 1 Each
100+
$2.64
300+
$2.42
500+
$2.25
1,000+
$2.11

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (Cartridge) OR (0001.2707.11)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

SCHURTER 0001.2707.11
1 Each
$1.22

Accessories

 

MULTICOMP (FORMERLY FROM SPC)
SPC12778
1 Each
$10.89
 
 

WAKEFIELD SOLUTIONS
120-5
1 Each
$20.10