New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 0001.2704.11 - SMD-SPT FUSE 1A T

SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
50H1980
Manufacturer Part No:
0001.2704.11
Product Information

Availability

Availability: 300

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock

 - Non-Cancelable/Non-Returnable
Ships within 7 business days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: $1.22  

  1. Qty

Price

Qty Price
100  - 200 $1.22
300  - 400 $1.10
500  - 900 $1.01
1000+  $0.933
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0001.2704.11

SCHURTER

FUSE, 1A, 250VAC, SMT

Voltage Rating V AC:250V; Voltage Rating V DC:300V; Fuse Current:1A; Breaking Capacity:10kA @ 125V AC, 1.5kA @ 250V AC / 300V DC; Blow Characteristic:Time Delay;

2467
Price
For: 1 Each
10+
$1.22
250+
$1.10
500+
$0.971
1,000+
$0.877
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2467 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC12778

MULTICOMP (FORMERLY FROM SPC)

AIR DUSTER, AEROSOL, 10OZ

Dispensing Method:Aerosol; Weight:10oz ; RoHS Compliant: Yes;

3687
Price
For: 1 Each
1+
$10.89
10+
$10.34

3687 available to ship today
-Ground Delivery Only
120-5

WAKEFIELD SOLUTIONS

THERMAL GREASE, TUBE 5OZ

Dispensing Method:Tube; Weight:5oz; Chemical Color:White; Color:White; Features:Excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. ;

1033
Price
For: 1 Each
1+
$20.10
10+
$18.31
100+
$16.42
500+
$14.83
more...

1033 available to ship today
2272

3M

STATIC PROTECTION WRIST STRAP GROUNDER

Wrist Band Type:Adjustable; Lead Length:1.5m; Wristband Color:Blue; Ground Terminals:Stud; Body Material:Elastic Nylon w/conductive threads;

252
Price
For: 1 Each
1+
$10.81
5+
$9.75

252 available to ship today
3101.0036

SCHURTER

FUSE HOLDER, FPG3, SNAP IN

Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder; No. of Fuses:1;

291
Price
For: 1 Each
5+
$1.39 Promotional price
100+
$1.39
250+
$1.39
500+
$1.39
more...

291 available to ship today
3101.0031

SCHURTER

FUSE HOLDER, FPG3, SNAP IN

Voltage Rating V AC:250V; Fuse Current:16A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder; No. of Fuses:1;

1078
Price
For: 1 Each
5+
$2.67
100+
$2.41
250+
$2.22
500+
$2.04
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1078 available for delivery in 5-7 business days
(Continental US Only)

3101.0031

SCHURTER

FPG3 FUSEHOLDER 5X20 IP 40

500
Price
For: 1 Each
100+
$2.64
300+
$2.42
500+
$2.25
1,000+
$2.11

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)

3101.0036

SCHURTER

FPG3 FUSEHOLDER 5X20 IP 40

0
Price
For: 1 Each
100+
$2.64
300+
$2.42
500+
$2.25
1,000+
$2.11

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 82 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (More Circuit Protection) OR (0001.2704.11)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

SCHURTER 0001.2704.11
1 Each
$1.22

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC12778
1 Each
$10.89
WAKEFIELD SOLUTIONS 120-5
1 Each
$20.10