- Manufacturer:
- SCHURTER
- Newark Part Number:
- 23B4839
- Manufacturer Part No:
- 0001.2513.PT
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 180 days
Price For: 1 Each
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $0.53
Price
| Qty | Price |
|---|---|
| 1000+ | $0.53 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0215008.MXP |
LITTELFUSE FUSE, CARTRIDGE, 8A, 5 X 20MM, SLOW BLOW Voltage Rating VAC:250V; Voltage Rating VDC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; (
Write a Review
|
Ask a Question
)
|
879 |
Price For: 1 Each
|
|
|||||||||||||||
|
879 available to ship today
|
|||||||||||||||||||
| 0001.2513 |
SCHURTER FUSE, CARTRIDGE, 8A, 5X20MM, TIME DELAY Voltage Rating VAC:250V; Voltage Rating VDC:150V; Fuse Current:8A; Breaking Capacity:1kA @ 250VAC; Fuse Size Metric:5mm x 20mm; (
Write a Review
|
Ask a Question
)
|
293 |
Price For: 1 Each
|
|
|||||||||||||||
|
293 available to ship today
|
|||||||||||||||||||
| BK/S505-8-R |
COOPER BUSSMANN FUSE, CARTRIDGE, 8A, 5X20MM, TIME DELAY Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
679 |
Price For: 1 Each
|
|
|||||||||||||||
|
679 available to ship today
|
|||||||||||||||||||
| MCF03C-8A |
MULTICOMP FUSE, CARTRIDGE, 8A, 5X20MM, TIME DELAY Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
255 |
Price For: 1 Each
|
|
|||||||||||||||
|
255 available to ship today
|
|||||||||||||||||||
| 0215008.TXP |
LITTELFUSE FUSE, CARTRIDGE, 8A, 5 X 20MM, SLOW BLOW Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
57 |
Price For: 1 Each
|
|
|||||||||||||||
|
57 available to ship today
|
|||||||||||||||||||
| 0215008.MXEP |
LITTELFUSE FUSE, AXIAL, 8A, 5 X 20MM, SLOW BLOW Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 88 days) |
|||||||||||||||||||
|
|
S505-8-R |
COOPER BUSSMANN ROHS COMPLIANT: YES; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 75 days) |
|||||||||||||||||||


