Low

SCHURTER  0001.2511  Fuse, Cartridge, SPT Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 10 kA

SCHURTER 0001.2511
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0001.2511
Newark Part No.:
50M5468
Product Range
SPT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 0001.2511 is a SPT-series 5A 250VAC time-delay anti-surge Non-resettable Fuse with ceramic tube and nickel-plated copper alloy endcaps, 5 x 20mm miniature fuse, Time-Lag T characteristic, this is an IEC standard fuse. Meets IEC 60127-2/5, UL248-14 and ...
  • 100mV Maximum Voltage drop
  • 4000mW Maximum power dissipation
  • -55 to 125°C Ambient air temperature range

 

Product Information

Product Range:
SPT Series
Fuse Current:
5A
Voltage Rating VAC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
10kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Safety

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fuse, Cartridge, Slo-Blo 215 Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

LITTELFUSE

382 in stock

Price for: Each

1+ $1.53 10+ $1.39 25+ $1.34 50+ $1.15 More pricing

Buy

Fuse, Cartridge, S505 Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

BUSSMANN BY EATON

1,592 in stock

Price for: Each

1+ $4.22 10+ $3.63 50+ $3.18 100+ $2.72 More pricing

Buy

Fuse, Cartridge, Slo-Blo 215 Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

LITTELFUSE

1 in stock

Price for: Each

1+ $0.269 250+ $0.242 500+ $0.216 1000+ $0.194 More pricing

Buy
0001.2511.TR

SPT 5x20 Pigtail, 5 A, 150 VDC, 250 VAC, Time-Lag T, Taped reeled (1000 pcs.), Non-Resettable Fuse

SCHURTER

0

Price for: Each

1000+ $0.613

Buy
0001.2511.PT

CONNECTORS

SCHURTER

0

Price for: Each

1000+ $0.553

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.