- Manufacturer:
- SCHURTER
- Newark Part Number:
- 73C0396
- Manufacturer Part No:
- 0001.2511.PT
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 180 days
Price For: 1 Each
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $0.542
Price
| Qty | Price |
|---|---|
| 1000+ | $0.542 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0215005.MXP |
LITTELFUSE FUSE, CARTRIDGE, 5A, 5 X 20MM, SLOW BLOW Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
955 |
Price For: 1 Each
|
|
|||||||||||||||
|
955 available to ship today
|
|||||||||||||||||||
| S505-5-R |
COOPER BUSSMANN Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
3488 |
Price For: 1 Each
|
|
|||||||||||||||
|
3488 available to ship today
|
|||||||||||||||||||
| 0001.2511 |
SCHURTER Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:10kA @ 125VAC / 1.5kA @ 300VDC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
853 |
Price For: 1 Each
|
|
|||||||||||||||
|
853 available to ship today
|
|||||||||||||||||||
| 0215005.P |
LITTELFUSE FUSE, CARTRIDGE, 5A, 5X20MM, TIME DELAY Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
543 |
Price For: 1 Each
|
|
|||||||||||||||
|
543 available to ship today
|
|||||||||||||||||||
| 0215005.MXEP |
LITTELFUSE FUSE, AXIAL, 5A, 5 X 20MM, SLOW BLOW Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
110 |
Price For: 1 Each
|
|
|||||||||||||||
|
110 available to ship today
|
|||||||||||||||||||
| MCF03C-5A |
MULTICOMP FUSE, CARTRIDGE, 5A, 5X20MM, TIME DELAY Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
3173 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 3173 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
|
|
0001.2511.TR |
SCHURTER (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 180 days) |
|||||||||||||||||||


