- Manufacturer:
- SCHURTER
- Newark Part Number:
- 23B4836
- Manufacturer Part No:
- 0001.2510.PT
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 180 days
Price For: 1 Each
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $0.53
Price
| Qty | Price |
|---|---|
| 1000+ | $0.53 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0215004.MXP |
LITTELFUSE FUSE, CARTRIDGE, 4A, 5 X 20MM, SLOW BLOW Voltage Rating VAC:250V; Voltage Rating VDC:250V; Fuse Current:4A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; (
Write a Review
|
Ask a Question
)
|
1234 |
Price For: 1 Each
|
|
|||||||||||||||
|
1234 available to ship today
|
|||||||||||||||||||
| MCF03C-4A |
MULTICOMP FUSE, CARTRIDGE, 4A, 5X20MM, TIME DELAY Voltage Rating VAC:250V; Fuse Current:4A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
224 |
Price For: 1 Each
|
|
|||||||||||||||
|
While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.
- Non-Cancelable/Non-Returnable 224 available to ship today
|
|||||||||||||||||||
| 0215004.MXEP |
LITTELFUSE Voltage Rating VAC:250V; Fuse Current:4A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 88 days) |
|||||||||||||||||||
| S505-4-R |
COOPER BUSSMANN Voltage Rating V AC:250V; Fuse Current:4A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
1254 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 1254 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
| 0215004.P |
LITTELFUSE Voltage Rating V AC:250V; Fuse Current:4A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
3377 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 3377 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


