New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 0001.2506 - FUSE, ANTISURGE, CERAMIC, 1.6A

SCHURTER0001.2506
Image is for illustrative purposes only.
Please refer to product description
SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
50M5463
Manufacturer Part No:
0001.2506

Technical Data Sheet (136.21KB) EN
Technical Data Sheet (136.21KB) EN

Product Information
  • FUSE, ANTISURGE, CERAMIC, 1.6A
  • Voltage Rating V AC: 250V
  • Fuse Current: 1.6A
  • Breaking Capacity: 10kA @ 125V AC, 1.5kA @ 250V AC / 300V DC
  • Fuse Size Metric: 5mm x 20mm
  • Fuse Size Imperial: (Not Available)
  • Blow Characteristic: Time
  • RoHS Compliant: Yes

Availability

Availability: 620

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

620 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.517  

  1. Qty

Price

Qty Price
10  - 240 $0.517
250  - 490 $0.465
500  - 990 $0.413
1000  - 4990 $0.373
5000+  $0.255
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
021501.6MXP

LITTELFUSE

FUSE, CARTRIDGE, 1.6A, 5X20MM, SLOW BLOW

Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

269
Price
For: 1 Each
1+
$1.44
10+
$1.25
100+
$0.930
500+
$0.861
more...

269 available to ship today
021501.6P

LITTELFUSE

FUSE, CARTRIDGE, 1.6A, 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

1
Price
For: 1 Each
10+
$0.170 Promotional price
250+
$0.170
500+
$0.170
1,000+
$0.170
more...

1 available to ship today

0001.2506

SCHURTER

SPT 5X20 FUSE 1.6A T

500
Price
For: 1 Each
10+
$0.814
250+
$0.614
500+
$0.547
1,000+
$0.493
more...

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
MCF03C-1.6A

MULTICOMP

FUSE, CARTRIDGE, 1.6A, 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

369
Price
For: 1 Each
1+
$0.345
250+
$0.310
500+
$0.277
1,000+
$0.250
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
369 available to ship today
S505-1.6-R

COOPER BUSSMANN

FUSE, ANTISURGE, 1.6A

Voltage Rating V AC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

1416
Price
For: 1 Each
10+
$0.278
250+
$0.250
500+
$0.222
1,000+
$0.201
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1416 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

7975
Price
For: 1 Each
1+
$1.52
250+
$1.37
500+
$1.22
1,000+
$1.11
more...

7975 available to ship today
MCHTC-100M

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

3926
Price
For: 1 Each
1+
$0.872
250+
$0.782
500+
$0.699
1,000+
$0.630
more...

3926 available to ship today
CFH04

MULTICOMP

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

563
Price
For: 1 Each
1+
$1.75
250+
$1.57
500+
$1.40
1,000+
$1.27
more...

563 available to ship today
CFH12

MULTICOMP

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

103
Price
For: 1 Each
1+
$2.00
100+
$1.80
250+
$1.63
500+
$1.48
more...

103 available to ship today
CFH05

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

30
Price
For: 1 Each
1+
$1.44
250+
$1.29
500+
$1.16
1,000+
$1.04
more...

30 available to ship today
MCHTC-10M

MULTICOMP

FUSE HOLDER, 5 X 20MM

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1;

0
Price
For: 1 Each
N/A
This product cannot be ordered
HTC210M

MULTICOMP

FUSE HOLDER, 5MM, PCB MOUNT

Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm;

1
Price
For: Pack of 200
1+
$31.65 Promotional price
50+
$31.65
100+
$31.65
250+
$31.65
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (Cartridge) OR (0001.2506)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.44
1 Each
$0.17
SCHURTER 0001.2506
1 Each
$0.814

Accessories

 

1 Each
$1.52
 
 

1 Each
$0.872
 
 

1 Each
$1.75