- Manufacturer:
- SCHURTER
- Newark Part Number:
- 70K6798
- Manufacturer Part No:
- 0001.2506.PT
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 180 days
Price For: 1 Each
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $0.53
Price
| Qty | Price |
|---|---|
| 1000+ | $0.53 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 021501.6MXP |
LITTELFUSE FUSE, CARTRIDGE, 1.6A, 5X20MM, SLOW BLOW Voltage Rating VAC:250V; Voltage Rating VDC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; (
Write a Review
|
Ask a Question
)
|
525 |
Price For: 1 Each
|
|
|||||||||||||||
|
525 available to ship today
|
|||||||||||||||||||
| MCF03C-1.6A |
MULTICOMP FUSE, CARTRIDGE, 1.6A, 5X20MM TIME DELAY Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
394 |
Price For: 1 Each
|
|
|||||||||||||||
|
394 available to ship today
|
|||||||||||||||||||
| 021501.6P |
LITTELFUSE FUSE, CARTRIDGE, 1.6A, 5X20MM TIME DELAY Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
441 |
Price For: 1 Each
|
|
|||||||||||||||
|
441 available to ship today
|
|||||||||||||||||||
| S505-1.6-R |
COOPER BUSSMANN Voltage Rating V AC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; (
Write a Review
|
Ask a Question
)
|
1791 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 1791 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


