- Manufacturer:
- SCHURTER
- Newark Part Number:
- 23B5839
- Manufacturer Part No:
- 0001.2505
Availability
|
Availability:
490
|
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price: $0.814
Price
| Qty | Price |
|---|---|
| 10 - 240 | $0.814 |
| 250 - 490 | $0.614 |
| 500 - 990 | $0.547 |
| 1000 - 4990 | $0.493 |
| 5000+ | $0.448 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0001.2505 |
SCHURTER FUSE, ANTISURGE, CERAMIC, 1.25A Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:10kA @ 125VAC / 1.5kA @ 300VDC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
2 |
Price For: 1 Each
|
|
|||||||||||||||
|
2 available to ship today
|
|||||||||||||||||||
| 02151.25MXP |
LITTELFUSE FUSE, CARTRIDGE, 1.25A, 5X20MM, SLO BLO Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 74 days) |
|||||||||||||||||||
| MCF03C-1.25A |
MULTICOMP FUSE, CARTRIDGE, 1.25A 5X20MM TIME DELAY Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
1230 |
Price For: 1 Each
|
|
|||||||||||||||
|
Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock
- Non-Cancelable/Non-Returnable (Delivery within 10 - 15 business days) |
|||||||||||||||||||
| 02151.25MXP |
LITTELFUSE Voltage Rating V AC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available); (
Write a Review
|
Ask a Question
)
|
3984 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 3984 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


