New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SCHURTER - 0001.2505 - FUSE, ANTISURGE, CERAMIC, 1.25A

SCHURTER0001.2505
Image is for illustrative purposes only.
Please refer to product description
SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
50M5462
Manufacturer Part No:
0001.2505

Technical Data Sheet (412.58KB) EN
Technical Data Sheet (412.58KB) EN

Product Information
  • FUSE, ANTISURGE, CERAMIC, 1.25A
  • Voltage Rating VAC: 250V
  • Fuse Current: 1.25A
  • Breaking Capacity: 10kA @ 125VAC / 1.5kA @ 300VDC
  • Fuse Size Metric: 5mm x 20mm
  • Fuse Size Imperial: (Not Applicable)
  • Blow Characteristic: Time Delay
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1434

Catalog Page/Catalog Number:

1434 / 131

1426 / 130

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.587  

  1. Qty

Price

Qty Price
10  - 240 $0.587
250  - 490 $0.528
500  - 990 $0.47
1000  - 4990 $0.424
5000+  $0.291
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
02151.25MXP

LITTELFUSE

FUSE, CARTRIDGE, 1.25A, 5X20MM, SLO BLO

Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

0
Price
For: 1 Each
1,000+
$0.651
5,000+
$0.619
10,000+
$0.596

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)
MCF03C-1.25A

MULTICOMP

FUSE, CARTRIDGE, 1.25A 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

1230
Price
For: 1 Each
10+
$0.346
250+
$0.310
500+
$0.277
1,000+
$0.250
more...

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)

0001.2505

SCHURTER

SPT 5X20 FUSE 1.25A T

490
Price
For: 1 Each
10+
$0.814
250+
$0.614
500+
$0.547
1,000+
$0.493
more...

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
02151.25MXP

LITTELFUSE

FUSE, ANTISURGE, 1.25A

Voltage Rating V AC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

3984
Price
For: 1 Each
10+
$0.491
250+
$0.441
500+
$0.392
1,000+
$0.354
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3984 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0031.1081

SCHURTER

FUSE HOLDER, 5 X 20MM

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1;

454
Price
For: 1 Each
1+
$3.02 Promotional price
50+
$3.02
100+
$2.59
500+
$2.59
more...

454 available to ship today
0031.1693

SCHURTER

FEU SOCKET 5X20/6.3X32 IP 40

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

317
Price
For: 1 Each
1+
$2.46
50+
$1.83
100+
$1.55
500+
$1.26
more...

317 available to ship today
MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

7975
Price
For: 1 Each
1+
$1.52
250+
$1.37
500+
$1.22
1,000+
$1.11
more...

7975 available to ship today
MCHTC-100M

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

3926
Price
For: 1 Each
1+
$0.872
250+
$0.782
500+
$0.699
1,000+
$0.630
more...

3926 available to ship today
0031.1085

SCHURTER

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1;

43
Price
For: 1 Each
1+
$3.02 Promotional price
50+
$3.02
100+
$2.59
500+
$2.59
more...

43 available to ship today
CFH04

MULTICOMP

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

563
Price
For: 1 Each
1+
$1.75
250+
$1.57
500+
$1.40
1,000+
$1.27
more...

563 available to ship today
CFH12

MULTICOMP

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

103
Price
For: 1 Each
1+
$2.00
100+
$1.80
250+
$1.63
500+
$1.48
more...

103 available to ship today
CFH05

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

140
Price
For: 1 Each
1+
$1.44
250+
$1.29
500+
$1.16
1,000+
$1.04
more...

140 available to ship today
3101.0036

SCHURTER

FUSE HOLDER, FPG3, SNAP IN

Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Enclosed Bayonet Style; Holder Terminals:Solder; No. of Fuses:1;

291
Price
For: 1 Each
5+
$1.39 Promotional price
100+
$1.39
250+
$1.39
500+
$1.39
more...

291 available to ship today
MCHTC-10M

MULTICOMP

FUSE HOLDER, 5 X 20MM

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1;

0
Price
For: 1 Each
N/A
This product cannot be ordered
HTC210M

MULTICOMP

FUSE HOLDER, 5MM, PCB MOUNT

Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm;

1
Price
For: Pack of 200
1+
$31.65 Promotional price
50+
$31.65
100+
$31.65
250+
$31.65
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (Cartridge) OR (0001.2505)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.651
1 Each
$0.346
SCHURTER 0001.2505
1 Each
$0.814

Accessories

 

SCHURTER
0031.1081
1 Each
$3.02
 
 

1 Each
$2.46
 
 

1 Each
$1.52