New to Newark/element14? Start here
2013/06/17

Spotted an Error? Print Page Share this page

SCHURTER - 0001.1015.PT - SP 5X20 FUSE 12.5A F

SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
50H1968
Manufacturer Part No:
0001.1015.PT
Product Information
  • SP 5X20 FUSE 12.5A F

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 180 days

Price For: 1 Each

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $0.541  

  1. Qty

Price

Qty Price
1000+  $0.541
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
021612.5MXP

LITTELFUSE

FUSE, QUICK BLOW, 12.5A

Voltage Rating V AC:250V; Fuse Current:12.5A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting;

1030
Price
For: 1 Each
10+
$0.329
250+
$0.248
500+
$0.221
1,000+
$0.199
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1030 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (More Connectors) OR (0001.1015.PT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

LITTELFUSE 021612.5MXP
1 Each
$0.329