- Manufacturer:
- SCHURTER
- Newark Part Number:
- 32C2665
- Manufacturer Part No:
- 0001.1013
Availability
|
Availability:
830
|
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price: $0.814
Price
| Qty | Price |
|---|---|
| 10 - 240 | $0.814 |
| 250 - 490 | $0.614 |
| 500 - 990 | $0.547 |
| 1000 - 4990 | $0.493 |
| 5000+ | $0.448 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0216008.MXP |
LITTELFUSE FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 60 days) |
|||||||||||||||||||
| 0001.1013 |
SCHURTER FUSE, FAST ACTING, CERAMIC, 8A Voltage Rating V AC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available); (
Write a Review
|
Ask a Question
)
|
154 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 154 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
| MCF04C-8A |
MULTICOMP FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable); (
Write a Review
|
Ask a Question
)
|
193 |
Price For: 1 Each
|
|
|||||||||||||||
|
While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.
- Non-Cancelable/Non-Returnable 193 available to ship today
|
|||||||||||||||||||
|
|
74-5SC8A |
NTE ELECTRONICS (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
||||||||||||||
|
Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship
- Non-Cancelable/Non-Returnable (Lead Time 15 days) |
|||||||||||||||||||


