- Manufacturer:
- SCHURTER
- Newark Part Number:
- 23B4827
- Manufacturer Part No:
- 0001.1007.PT
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 180 days
Price For: 1 Each
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $0.541
Price
| Qty | Price |
|---|---|
| 1000+ | $0.541 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0001.1007 |
SCHURTER FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
1052 |
Price For: 1 Each
|
|
|||||||||||||||
|
1052 available to ship today
|
|||||||||||||||||||
| MCF04C-2A |
MULTICOMP FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
165 |
Price For: 1 Each
|
|
|||||||||||||||
|
165 available to ship today
|
|||||||||||||||||||
| 0216002.P |
LITTELFUSE FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
91 |
Price For: 1 Each
|
|
|||||||||||||||
|
91 available to ship today
|
|||||||||||||||||||
| 0216002.MXP |
LITTELFUSE FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
395 |
Price For: 1 Each
|
|
|||||||||||||||
|
395 available to ship today
|
|||||||||||||||||||
| BK/S501-2-R |
COOPER BUSSMANN FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
262 |
Price For: 1 Each
|
|
|||||||||||||||
|
262 available to ship today
|
|||||||||||||||||||
| 0216002.MXEP |
LITTELFUSE FUSE, AXIAL, 2A, 5 X 20MM, FAST ACTING Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 74 days) |
|||||||||||||||||||
|
|
S501-2-R |
COOPER BUSSMANN ROHS COMPLIANT: YES; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 84 days) |
|||||||||||||||||||


