- Manufacturer:
- SCHURTER
- Newark Part Number:
- 99F4170
- Manufacturer Part No:
- 0001.1005
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 61 days
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Price: $1.10
Price
| Qty | Price |
|---|---|
| 10 - 90 | $1.10 |
| 100 - 240 | $0.851 |
| 250 - 490 | $0.767 |
| 500 - 990 | $0.694 |
| 1000+ | $0.639 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCF04C-1.25A |
MULTICOMP FUSE, CARTRIDGE, 1.25A, 5X20MM, FAST ACT Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
67 |
Price For: 1 Each
|
|
|||||||||||||||
|
67 available to ship today
|
|||||||||||||||||||
| 02161.25MXP |
LITTELFUSE FUSE, CARTRIDGE, 1.25A, 5X20MM, FAST ACT Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 74 days) |
|||||||||||||||||||
| 0001.1005 |
SCHURTER FUSE, FAST ACTING, CERAMIC, 1.25A Voltage Rating V AC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; (
Write a Review
|
Ask a Question
)
|
10 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 10 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


