New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

SCHURTER - 0001.1005.TR - SP 5X20 FUSE 1.25A F

SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
50H1963
Manufacturer Part No:
0001.1005.TR
Product Information
  • SP 5X20 FUSE 1.25A F

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 180 days

Price For: 1 Each

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $0.918  

  1. Qty

Price

Qty Price
1000+  $0.918
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
02161.25MXP

LITTELFUSE

FUSE, CARTRIDGE, 1.25A, 5X20MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting;

0
Price
For: 1 Each
1,000+
$0.696
2,000+
$0.675
5,000+
$0.655

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (More Connectors) OR (0001.1005.TR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.696