New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

SCHURTER - 0001.1001.PT - SP 5X20 FUSE 500mA F

SCHURTER
Manufacturer:
SCHURTER
Newark Part Number:
23B4825
Manufacturer Part No:
0001.1001.PT
Product Information
  • SP 5X20 FUSE 500mA F

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 180 days

Price For: 1 Each

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $0.862  

  1. Qty

Price

Qty Price
1000+  $0.862
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0216.500MXP

LITTELFUSE

FUSE, CARTRIDGE, 500mA, 5X20MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-;

0
Price
For: 1 Each
1,000+
$0.772
2,000+
$0.749
5,000+
$0.726

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)
0216.500MXEP

LITTELFUSE

FUSE, AXIAL, 500mA, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-;

0
Price
For: 1 Each
1,000+
$1.13
2,000+
$1.10
5,000+
$1.06

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SCHURTER) OR (More Circuit Protection) OR (0001.1001.PT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.772
1 Each
$1.13