SCHROFF  23006355  Enclosure Accessory, CompactPCI Backplane, 64Bit CompactPCI Bus, 100.6 mm, 5

SCHROFF 23006355

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 85W2203
  • Manufacturer Part No 23006355

Product Specifications, Documents & More


  • Accessory Type: CompactPCI Backplane
  • External Height: -
  • External Width: 100.6mm
  • For Use With: 64Bit CompactPCI Bus
  • No. of Slots: 5
  • SVHC: No SVHC (15-Jun-2015)
  • Slot Length: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2336
  •  132/2353

Availability

Availability:  0

    More stock available week commencing 4/11/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $416.18 $416.18

Buy

Price

Quantity List Price
1 - 4 $416.18
5 - 9 $403.01
10 - 24 $392.47
25 - 49 $381.93
50+ $368.76
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought