Low

SCHROFF  20849-101  MODULE KIT, ADVANCED MC STANDARD

SCHROFF 20849-101
Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
20849-101
Newark Part No.:
85W3350
Product Range
AdvancedMC
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

External Depth - Imperial:
0.512"
External Depth - Metric:
-
External Height - Imperial:
2.905"
External Height - Metric:
-
Rack U Height:
-
Rack HP Width:
-
External Width - Imperial:
0.8"
External Width - Metric:
-
Product Range:
AdvancedMC
Board Depth - Imperial:
-
Board Depth - Metric:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products