Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.640 |
| 5+ | $42.490 |
| 10+ | $41.040 |
| 25+ | $38.780 |
| 50+ | $36.090 |
| 100+ | $31.970 |
| 250+ | $28.670 |
Price for:Each
Minimum: 2
Multiple: 1
$95.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20849-022
Newark Part No.64T6760
Technical Datasheet
External Depth - Imperial0.51"
External Depth - Metric13mm
External Height - Imperial2.91"
External Height - Metric73.8mm
Rack U Height-
Rack HP Width3
Board Depth - Imperial-
Board Depth - Metric-
External Width - Imperial0.6"
External Width - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20849-022 is a Filler Module with pull handle mechanism made of stainless steel. This Filler panel is used for conventional, cutaway, hybrid carriers and used to close unused slots. The Pull‐handle mechanism meets AdvancedMC standard and to extract sub‐assembly.
- Shielded
Applications
Industrial
Technical Specifications
External Depth - Imperial
0.51"
External Height - Imperial
2.91"
Rack U Height
-
Board Depth - Imperial
-
External Width - Imperial
0.6"
Product Range
-
External Depth - Metric
13mm
External Height - Metric
73.8mm
Rack HP Width
3
Board Depth - Metric
-
External Width - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
