Low

20848-592 - 

Plug In Unit, CompactPCI, VME64x Series Enclosures, 10.5 ", 0.8 "

20848-592 - Plug In Unit, CompactPCI, VME64x Series Enclosures, 10.5 ", 0.8 "
20848-592 - Plug In Unit, CompactPCI, VME64x Series Enclosures, 10.5 ", 0.8 "

The actual product may differ from image shown

Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
20848-592
Newark Part No.:
64T6704
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
CompactPCI, VME64x Series Enclosures
:
10.5"
:
-
:
0.8"
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20848-592 is a 6U Plug-in Unit Kit with IEL handle. It is designed for fitting microswitches. Suitable for insertion and extraction forces up to 700N (per pair).
  • In accordance with IEEE 1101.10 and IEC 60297-3-102
  • Codable to IEC 60297-3-103/IEEE 1101.10
  • Front panel shielded

Applications

Industrial

Contents

Front panel, EMC sealing (textile), Core, Sleeve, Handle with integrated alignment pin for perforated strip and guide rails (lever, key), 2 Pozidrive collar screws (M2.5 x 12.38), 2 Panhead screws with Torx/slot (M2.5 x 6), 2 Washers (A2.7, DIN 125), 2 Panhead screws with Torx (M2.5 x 7).

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

126 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$31.25 $ 31.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $36.76
10 + $34.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.