Low

SCHROFF  20838-188  PANEL, ALUMINIUM, 3U, 84HP

SCHROFF 20838-188
Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
20838-188
Newark Part No.:
74M6431
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Panel Type:
Rack Panel
Rack U Height:
-
Panel Material:
Aluminium
Body Color:
Unfinished
For Use With:
Subracks and 19" Cases
External Height - Metric:
128.4mm
External Width - Metric:
426.7mm
External Height - Imperial:
5.06"
External Width - Imperial:
16.8"
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.