Low

ZBRCETH - 

Communication Module, Harmony™ Series, Ethernet Modbus/TCP

ZBRCETH - Communication Module, Harmony™ Series, Ethernet Modbus/TCP

The actual product may differ from image shown

Manufacturer Part No:
ZBRCETH
Newark Part No.:
38X5867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZBRCETH is an Ethernet Modbus/TCP Communication Module for ZBRN1 base radio receiver slot. It offers 1 Ethernet communication port equipped with 2 RJ45 plugs. It enables daisy chain cabling between devices without using a switch. ZBRCETH communication module has an embedded HTTP server. The web pages are stored in the communication module and can be updated by downloading the files from the FTP. Web pages are used for the online configuration of the access point. To access the web pages, the user authentication is required. The default user name and password are USER.
  • IP20 Protection rating
  • Shielded cable
  • Daisy chain topology
  • Automatic polarity correction
  • User web page size 2MB memory

Applications

Automation & Process Control, Industrial, Communications & Networking, Wireless

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$148.89 $ 148.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $148.89
10 + $141.79
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.