Low

ZB5AZ102 - 

Contact Block, 10 A, 600 V, 1 Pole, Screw Clamp

ZB5AZ102 - Contact Block, 10 A, 600 V, 1 Pole, Screw Clamp

The actual product may differ from image shown

Manufacturer Part No:
ZB5AZ102
Newark Part No.:
53M5041
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Screw Clamp
:
1 Pole
:
10A
:
600V
:
XB5 Series Pushbutton Switches
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZB5AZ102 is a 1 NC single Contact Block with plastic body/fixing collar and slow-break silver alloy (Ag/Ni) standard contacts. It has screw clamp terminals and suitable for harmony XB5 series switches.
  • IP20 Protection rating
  • 5000000 Cycles mechanical durability

Applications

Industrial, Commercial, Automotive, Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $9.86 100+ $8.06 250+ $7.39 500+ $6.86 1000+ $6.45 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$17.99 $ 17.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $21.16
10 + $20.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.