Low

SCHNEIDER ELECTRIC  ZB4BS5430  PUSHBUTTON SWITCH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Actuator / Cap Color: Red
  • For Use With: Square D XB4 Series Pushbutton Switches
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 81H0243 - SCHNEIDER ELECTRIC-ZB4BS84430-ACTUATOR, HARMONY XB4 PUSHBUTTON

Price

Pricing is unavailable. Please contact customer services.

SCHNEIDER ELECTRIC-ZB4BS5430-PUSHBUTTON SWITCH;PUSHBUTTON SWITCH; For Use With:Square D XB4 Series Pushbutton Switches; Actuator / Cap Colour:Red; Actuator Diameter:40mm; Illumination:Non Illuminated; Series:XB4; Switch Operation:Push-Turn Release ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81H0243
ZB4BS84430

ZB4BS84430

SCHNEIDER ELECTRIC

ACTUATOR, HARMONY XB4 PUSHBUTTON

ACTUATOR, HARMONY XB4 PUSHBUTTON; For Use With:Harmony XB4 Series Emergency Stop Pushbutton Switches; IP / NEMA Rating:IP66, IP69K; Mounting Hole Dia:22mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22

1+ $122.78 5+ $119.92

Buy
  • 22 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought