Low

SCHNEIDER ELECTRIC  XVEL34  Signal Tower, 1 Tier, Red, Steady, 85dB, Continuous, 70mm Dia., 240VDC, 240VAC

SCHNEIDER ELECTRIC XVEL34
Manufacturer Part No:
XVEL34
Newark Part No.:
20K4853
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Visual Signal Type:
Steady
Tones:
Continuous
No. of Stacks / Tiers:
1
Module Lens Colour:
Red
Lens Diameter:
70mm
IP / NEMA Rating:
IP42
Supply Voltage VAC:
240V
Supply Voltage VDC:
240V
Connection Type:
Screw Terminal
Sound Level SPL:
85dB
Operating Temperature Min:
-25°C
Operating Temperature Max:
55°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products