Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLDMY5A0520  SAFETY LIGHT CURTAIN, CAT4, 520MM

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLDMY5A0520
Technical Data Sheet (2.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

IP Rating:
Not Rated
Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
-
Approvals / Standards:
-
Beam Spacing:
30mm
Control Output Type:
NPN / PNP
No. of Beams:
26
Protection Height:
520mm
Sensing Range Max:
20m
Supply Voltage Max:
24VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

SAFETY LIGHT CURTAIN, 2PNP, CAT4, 610MM

SCHNEIDER ELECTRIC / TELEMECANIQUE

0

Price for: Each

1+ $1,639.71 3+ $1,562.99 5+ $1,515.05 10+ $1,457.52 More pricing

Buy

Similar Products