Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLDMQ6A1040  Safety Light Curtain, Level 4, 104, 1.04 m, 7 m

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLDMQ6A1040
Manufacturer Part No:
XUSLDMQ6A1040
Newark Part No.:
92T1907
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
-
No. of Beams:
104
Protection Height:
1.04m
Sensing Range Max:
7m
IP Rating:
-
Approvals / Standards:
-
Beam Spacing:
14mm
Control Output Type:
NPN / PNP
Supply Voltage Max:
24VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.