Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLDMQ6A0880  SAFETY LIGHT CURTAIN, CAT4, 880MM

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLDMQ6A0880

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

IP Rating:
Not Rated
Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
-
Approvals / Standards:
-
Beam Spacing:
14mm
Control Output Type:
NPN / PNP
No. of Beams:
88
Protection Height:
880mm
Sensing Range Max:
7m
Supply Voltage Max:
24VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Recently Viewed

Product Recommendations