Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLDMQ6A0760  SAFETY LIGHT CURTAIN, CAT4, 760MM

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLDMQ6A0760

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

IP Rating:
Not Rated
Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
-
Approvals / Standards:
-
Beam Spacing:
14mm
Control Output Type:
NPN / PNP
No. of Beams:
76
Protection Height:
760mm
Sensing Range Max:
7m
Supply Voltage Max:
24VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

SAFETY LIGHT CURTAIN, 2PNP, CAT4, 760MM

SCHNEIDER ELECTRIC / TELEMECANIQUE

0

Price for: Each

1+ $2,075.49 3+ $1,996.68 5+ $1,957.27 10+ $1,917.86 More pricing

Buy

Similar Products

Recently Viewed

Product Recommendations