Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLDMQ6A0600  SAFETY LIGHT CURTAIN, CAT4, 600MM

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLDMQ6A0600

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

IP Rating:
Not Rated
Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
-
Approvals / Standards:
-
Beam Spacing:
14mm
Control Output Type:
NPN / PNP
No. of Beams:
60
Protection Height:
600mm
Sensing Range Max:
7m
Supply Voltage Max:
24VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

SAFETY LIGHT CURTAIN, 2PNP, CAT4, 610MM

SCHNEIDER ELECTRIC / TELEMECANIQUE

0

Price for: Each

1+ $1,747.09 3+ $1,680.74 5+ $1,647.57 10+ $1,614.40 More pricing

Buy

Similar Products

Recently Viewed

Product Recommendations