Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLDMQ6A0320  SAFETY LIGHT CURTAIN, CAT4, 320MM

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLDMQ6A0320
Technical Data Sheet (2.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

IP Rating:
Not Rated
Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
-
Approvals / Standards:
-
Beam Spacing:
14mm
Control Output Type:
NPN / PNP
No. of Beams:
32
Protection Height:
320mm
Sensing Range Max:
7m
Supply Voltage Max:
24VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

SAFETY LIGHT CURTAIN, 2PNP, CAT4, 310MM

SCHNEIDER ELECTRIC / TELEMECANIQUE

0

Price for: Each

1+ $1,312.74 3+ $1,251.32 5+ $1,212.94 10+ $1,166.88 More pricing

Buy

Similar Products