Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLBR5A1720  SAFETY LIGHT CURTAIN, CAT4, 1.72M

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLBR5A1720
Technical Data Sheet (2.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

IP Rating:
Not Rated
Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
-
Approvals / Standards:
-
Beam Spacing:
30mm
Control Output Type:
PNP
No. of Beams:
86
Protection Height:
1.72m
Sensing Range Max:
20m
Supply Voltage Max:
24VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

SAFETY LIGHT CURTAIN, 2PNP, CAT4, 1.81M

SCHNEIDER ELECTRIC / TELEMECANIQUE

3: 

Price for: Each

1+ $2,189.08 3+ $2,105.95 5+ $2,064.38 10+ $2,022.82 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.