SCHNEIDER ELECTRIC / TELEMECANIQUE  XUSLBR5A0920  SAFETY LIGHT CURTAIN, CAT4, 920MM

SCHNEIDER ELECTRIC / TELEMECANIQUE XUSLBR5A0920

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Beam Spacing: 30mm
  • Control Output Type: PNP
  • IP Rating: Not Rated
  • No. of Beams: 46
  • Performance Level: -
  • Protection Height: 920mm
  • SVHC: To Be Advised
  • Safety Curtain Category: Level 4
  • Safety Integrity Level: -
  • Sensing Range Max: 20m
  • Supply Voltage Max: 24VDC

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 52Y2854 - SAFETY LIGHT CURTAIN, 2PNP, CAT4, 910MM

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52Y2854
XUSL4E30H091N

XUSL4E30H091N

SCHNEIDER ELECTRIC / TELEMECANIQUE

SAFETY LIGHT CURTAIN, 2PNP, CAT4, 910MM

0

Price for: Each 1

1+ $1,398.44 3+ $1,333.02 5+ $1,292.13 10+ $1,243.06

Buy
    More stock available week commencing 2/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought