Low

SCHNEIDER ELECTRIC  XBTGT5330  TOUCHSCREEN, GRAPHICAL, 10.4", TFT LCD

SCHNEIDER ELECTRIC XBTGT5330

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Meter Display Type:
TFT LCD Color
Display Size:
270.5mm x 212.5mm
Display Resolution:
640 x 480 Pixels
Screen Size:
10.4"
Supply Voltage Min:
19.2VDC
Supply Voltage Max:
28.8VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
Memory Type:
Flash
SVHC:
To Be Advised
Panel Display Interface:
RJ45, RS232C, RS422, RS485, Serial, USB

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

TOUCHSCREEN, GRAPHICAL, 10.4", TFT LCD

SCHNEIDER ELECTRIC

28: 

Price for: Each

1+ $3,702.60

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations