Low

XB5RFB01 - 

Receiver and Pushbutton, Harmony™ Series, 24 Vdc, Relay Output, Plastic

The actual product may differ from image shown

Manufacturer Part No:
XB5RFB01
Newark Part No.:
48T3171
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XB5RFB01 is a Transmitter and Non-programmable Receiver with plastic head. When the operator pushes the button, mechanical energy is transformed into electrical energy, which sends one-time radio message to the receiver. The batteryless solution offers permanent availability, benefits the environment and eliminates costly battery maintenance, re-charging and recycling. As the wireless signals can be passed through doors, walls and floors, the operators can now enjoy greater freedom and mobility by remotely controlling machines at a distance of up to 25 meters in a factory environment. Additionally, customers can add external antenna to extend the coverage range and have more than one unit controlling the same equipment, i.e. many buttons can turn on/off a single receiver and vice versa, which becomes critical for industries where people and equipment constantly move around.
  • Omnidirectional antenna type
  • Maximum flexibility and mobility in a factory environment
  • Get full control of your plant operations anytime, anywhere
  • Quick and easy to install or move after initial installation
  • No cable damage or screw terminal issues
  • Ideal solution when you need to add or move a control function
  • Quick and easy installation
  • Eliminates wires and cables
  • Flexible due to its mobility
  • Greater control and mobility for operators
  • Maintenance-free

Applications

Industrial, Automation & Process Control, Wireless, Signal Processing

Contents

Plastic pushbutton, Receiver and Set of caps.

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$190.70 $ 190.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $224.35
5 + $213.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What is the frequency? How much power in watts? What is the channel separation requirements?
1 year, 4 months ago
by
cleprevost
 - Davenport, IA, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Frequency is 2.4 GHz. Transmission power is 3 mW. No channel seperation is required.
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:52.662-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48T3171, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.