Low

SCHNEIDER ELECTRIC  XALK174H7  PUSHBUTTON

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Contact Configuration: SPST-NC
  • Contact Current Max: -
  • Contact Voltage AC Nom: -
  • Contact Voltage DC Nom: -
  • IP Rating: Not Rated
  • Product Range: -
  • SVHC: To Be Advised
  • Switch Operation: Momentary Spring Return

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 80C6335 - SCHNEIDER ELECTRIC-XALK178H7-EMERGENCY STOP SWITCH, SPST-NC, 120VAC

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable emergency stop legend for (part number XALK174H7)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The legend holder and plate for Emergency Stop is ZBY2330 from Schneider. This consists of ZBZ32 holder and ZBY02330 legend plate.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80C6335
XALK178H7

XALK178H7

SCHNEIDER ELECTRIC

EMERGENCY STOP SWITCH, SPST-NC, 120VAC

EMERGENCY STOP SWITCH, SPST-NC, 120VAC; Contact Configuration:SPST-NC; Switch Operation:Turn to Release; Contact Voltage DC Nom:-; Contact Voltage AC Nom:120V; Contact Current Max:6A; Pushbutton Actuator Style:Mushroom ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $158.10 5+ $148.98 10+ $141.88

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Customers Also Bought