SCHNEIDER ELECTRIC  TWDLMDA20DRT  PROGRAMMABLE LOGIC CONTROLLER-PLC

SCHNEIDER ELECTRIC TWDLMDA20DRT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • For Use With: TWIDO Programmable logic controllers
  • No. of Inputs: 12
  • No. of Outputs: 8
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

Availability

Availability:  272

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $406.73 $406.73

Buy

Price

Quantity List Price
1+ $406.73
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84X5898
TM3DI8

TM3DI8

SCHNEIDER ELECTRIC

DIGITAL INPUT MODULE, TM3, 8 I/P, 24V

10 

Price for: Each 1

1+ $87.71 Promotional price 6+ $87.71 Promotional price 15+ $87.71 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
84X5881
TM221M16R

TM221M16R

SCHNEIDER ELECTRIC

CONTROLLER, PLC, DIGITAL, 16 I/O

0

Price for: Each 1

1+ $392.01 2+ $375.76 5+ $361.54 10+ $351.38

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought