Low

TM2DDI16DK - 

Discrete Input Module, 16 Outputs, 35mA, 24Vdc

TM2DDI16DK - Discrete Input Module, 16 Outputs, 35mA, 24Vdc

The actual product may differ from image shown

Manufacturer Part No:
TM2DDI16DK
Newark Part No.:
11R1933
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
35mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TM2DDI16DK is a Modicon M238 Discrete Input Module with 16 inputs. It features 1 HE10 electrical connection and 2 display blocks local signalling.
  • Sink or source discrete input logic
  • 35mm Symmetrical DIN-rail mounting support
  • 4.4kΩ Input impedance
  • 500V for 1 minute Isolation between channels and internal logic

Applications

Automation & Process Control, Industrial

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$308.52 $ 308.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $308.52
5 + $293.10
10 + $283.22
25 + $273.35
50 + $263.47
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.