Low

TM2AMI2HT - 

Input Module, Analog, Voltage/Current Input, 40mA, 24Vdc, 2 Inputs

TM2AMI2HT - Input Module, Analog, Voltage/Current Input, 40mA, 24Vdc, 2 Inputs

The actual product may differ from image shown

Manufacturer Part No:
TM2AMI2HT
Newark Part No.:
11R1924
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TM2AMI2HT is a Modicon M238 Analog Input Module with 2 inputs. It features 1 removable screw terminal block electrical connection and high level input.
  • Photo coupler insulation between channel and internal logic
  • ≥1MΩ Voltage input impedance
  • 10Ω Current input impedance
  • ≤10ms Sampling duration
  • ≤2LSB Cross talk
  • 12-bit Analogue input resolution

Applications

Automation & Process Control, Industrial

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$324.78 $ 324.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $360.86
5 + $342.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.