Low

SCHNEIDER ELECTRIC  RUMF3AB2P7  Power Relay, 3PDT, 230 VAC, 10 A, Socket

SCHNEIDER ELECTRIC RUMF3AB2P7
Technical Data Sheet (5.60MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
3PDT
Coil Voltage:
230VAC
Contact Current:
10A
Product Range:
-
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
250VDC
Contact Material:
Silver Nickel
Coil Resistance:
7.2kohm
Approvals & Standards:
-
Contact Voltage AC Nom:
250 V
External Width:
35 mm
Coil Voltage VAC Nom:
230 V
External Height:
53 mm
Contact Voltage DC Nom:
250 V
Contact Current Max:
10 A
SVHC:
To Be Advised
External Depth:
35 mm

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Relay, 3PDT, 230 VAC, 10 A, Zelio RUM Series, Socket

SQUARE D BY SCHNEIDER ELECTRIC

0

Price for: Each

1+ $19.04 50+ $17.27 100+ $15.82 250+ $14.70 More pricing

Buy