Low

SCHNEIDER ELECTRIC  RUMF2AB2F7  Power Relay, DPDT, 120 VAC, 10 A, Socket

SCHNEIDER ELECTRIC RUMF2AB2F7
Technical Data Sheet (74.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Contact Configuration:
DPDT
Coil Voltage:
120VAC
Contact Current:
10A
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
250VDC
Contact Material:
Silver Nickel
Coil Resistance:
1.7kohm
Approvals & Standards:
-
Contact Voltage AC Nom:
250 V
External Width:
35 mm
Coil Voltage VAC Nom:
120 V
External Height:
53 mm
Contact Voltage DC Nom:
250 V
Contact Current Max:
10 A
SVHC:
To Be Advised
External Depth:
35 mm

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Relay, Zelio RUM Series, DPDT, 120 VAC, 10 A, Socket

SQUARE D BY SCHNEIDER ELECTRIC

0

Price for: Each

1+ $17.19 50+ $15.59 100+ $14.29 250+ $13.27 More pricing

Buy

Power Relay, KUP Series, DPDT, 120 VAC, 10 A, Socket, Non Latching

TE CONNECTIVITY / POTTER & BRUMFIELD

30 in stock

Price for: Each

1+ $15.03 10+ $14.09 25+ $13.01 50+ $12.07 More pricing

Buy

Power Relay, KUP Series, DPDT, 120 VAC, 10 A, Socket, Non Latching

TE CONNECTIVITY / POTTER & BRUMFIELD

0

Price for: Each

25+ $17.38 50+ $16.17 100+ $14.74

Buy
RR2BA-ULCAC120V

DPDT W/LITE-CB

IDEC

0

Price for: Each

1+ $20.00 10+ $19.22 100+ $18.43

Buy
MJN2C-N-AC120

G.P. RELAY

OMRON INDUSTRIAL AUTOMATION

0

Price for: Each

1+ $53.79 25+ $40.34 100+ $34.96 500+ $31.60 More pricing

Buy