Low

SCHNEIDER ELECTRIC  RUMC3AB2ND  Power Relay, 3PDT, 60 VDC, 16 A, Socket

SCHNEIDER ELECTRIC RUMC3AB2ND
Technical Data Sheet (5.60MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
3PDT
Coil Voltage:
60VDC
Contact Current:
16A
Product Range:
-
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
277VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Nickel
Coil Resistance:
2.79kohm
Approvals & Standards:
-
Contact Voltage AC Nom:
250 V
External Width:
35 mm
External Height:
55 mm
Contact Voltage DC Nom:
250 V
Contact Current Max:
10 A
SVHC:
To Be Advised
External Depth:
35 mm
Coil Voltage VDC Nom:
60 V

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Relay, 3PDT, 60 VDC, 10 A, Zelio RUM Series, Socket

SQUARE D BY SCHNEIDER ELECTRIC

0

Price for: Each

1+ $19.04 50+ $17.27 100+ $15.82 250+ $14.70 More pricing

Buy