Low

SCHNEIDER ELECTRIC  RUMC3AB1FD  Power Relay, 3PDT, 110 VDC, 16 A, Socket

SCHNEIDER ELECTRIC RUMC3AB1FD
Technical Data Sheet (5.60MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
3PDT
Coil Voltage:
110VDC
Contact Current:
16A
Product Range:
-
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
277VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Nickel
Coil Resistance:
10kohm
Approvals & Standards:
-
Contact Voltage AC Nom:
250 V
External Width:
35 mm
External Height:
55 mm
Contact Voltage DC Nom:
250 V
Contact Current Max:
10 A
SVHC:
To Be Advised
External Depth:
35 mm
Coil Voltage VDC Nom:
110 V

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Relay, 3PDT, 110 VDC, 10 A, Zelio RUM Series, Socket

SQUARE D BY SCHNEIDER ELECTRIC

0

Price for: Each

1+ $17.19 50+ $15.59 100+ $14.29 250+ $13.27 More pricing

Buy