Low

SCHNEIDER ELECTRIC  RUMC2AB2BD  Power Relay, DPDT, 24 VDC, 10 A, Socket

SCHNEIDER ELECTRIC RUMC2AB2BD
Technical Data Sheet (80.91KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Schneider Zelio RUM series are universal plug-in relays. These electromechanical relays are compact, simple relays for HVAC and industrial applications.
  • UL and CSA certified
  • Switching capacity of 10A at 250VAC
  • Mechanical relay status indicator
  • Bipolar LED (depending on version) indicating the relay status
  • DPDT, 3PDT contact configurations
  • Eight or eleven cylindrical or flat pins
  • AC and DC coils available based on ordering
  • Sockets with mixed or separate contact terminals

 

Product Information

Contact Configuration:
DPDT
Coil Voltage:
24VDC
Contact Current:
10A
Product Range:
-
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
250VDC
Contact Material:
Silver Nickel
Coil Resistance:
470ohm
Approvals & Standards:
CE, CSA, IEC, UL
Contact Voltage AC Nom:
250 V
External Width:
35 mm
External Height:
55 mm
Contact Voltage DC Nom:
250 V
Contact Current Max:
10 A
SVHC:
To Be Advised
External Depth:
35 mm
Coil Voltage VDC Nom:
24 V

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Relay, DPDT, 24 VDC, 10 A, Zelio RUM Series, Socket

SQUARE D BY SCHNEIDER ELECTRIC

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $8.74 Promotional price

Buy

Power Relay, DPDT, 24 VDC, 10 A, RR Series, Socket, Non Latching

IDEC

145 in stock

Price for: Each

1+ $20.06 25+ $18.89 50+ $17.72 100+ $16.56

Buy

Power Relay, DPDT, 24 VDC, 10 A, RR Series, Socket, Non Latching

IDEC

0

Price for: Each

1+ $23.27 25+ $21.91 50+ $20.56 100+ $19.20

Buy