Low

RSLZRA1 - 

Relay Socket, DIN Rail, 5 Pins, 6 A, 300 VAC, RSL Series

RSLZRA1 - Relay Socket, DIN Rail, 5 Pins, 6 A, 300 VAC, RSL Series

The actual product may differ from image shown

Manufacturer Part No:
RSLZRA1
Newark Part No.:
52T4859
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail
:
-
:
5Pins
:
6A
:
300VAC
:
RSL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RSLZRA1 is a Spring Socket equipped with LED and protection circuit. It features plastic compression spring mounting on 35mm symmetrical DIN rail fixing mode, separate contact terminals and flat shape of pin. It is suitable for use with the RSL1AB4JD/RSL1AB4BD relays.
  • 2500V Dielectric strength

Applications

Industrial, Commercial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$8.67 $ 8.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.