Low

RM4TR32 - 

Phase Monitoring Relay, Multifunction, Zelio Series, DPDT, 8 A, DIN Rail, Screw, 440 VAC

RM4TR32 - Phase Monitoring Relay, Multifunction, Zelio Series, DPDT, 8 A, DIN Rail, Screw, 440 VAC

The actual product may differ from image shown

Manufacturer Part No:
RM4TR32
Newark Part No.:
80C4801
Product Range
Zelio Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Zelio Series
:
DPDT
:
8A
:
DIN Rail
:
Screw
:
440VAC
:
440VAC
:
3 Phase
:
-
:
290VAC
:
484VAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RM4TR32 is a 3-phase network control Relay without time delay. The relay will operate from 300 to 430V and used for phase failure detection and phase sequence monitoring. The Zelio™ relays are designed for hard-wired logic control applications, to complement PLCs when performing simple functions such as counting, measurement and control.
  • DPDT contact configuration
  • 90/10 silver nickel contacts
  • Tripped, fault present output relay state
  • IP20 and IP50 protection rating

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $260.45 Web only price 5+ $247.42 Web only price

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

09P6668 - Phase Monitoring Relay, Multifunction, Zelio Series, 480 VAC, 22 VA, 3 Phase, 194 VAC, 528 VAC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.