Low

NSYPLM64 - 

Plastic Enclosure, Multi-purpose, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 647 mm

NSYPLM64 - Plastic Enclosure, Multi-purpose, Wall Mount, Polyester (PET), Glass Fibre Reinforced, 647 mm

The actual product may differ from image shown

Manufacturer Part No:
NSYPLM64
Newark Part No.:
85R2205
Product Range
Thalassa PLM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Wall Mount
:
Polyester (PET), Glass Fibre Reinforced
:
647mm
:
436mm
:
250mm
:
IP66
:
Grey
:
-
:
25.47"
:
17.17"
:
9.84"
:
Thalassa PLM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYPLM64 is a Thalassa PLM Polyester Enclosure with plain door and without mounting plate. This enclosure has 3mm double-bar lock, front accessibility for operation, wall-mounting installation.
  • Body & Door made of Fibreglass reinforced Polyester, moulded by hot compression, ATEX Black RAL7032
  • Bosses for Fixation Points are Moulded, Inserts Included
  • 2 Locks with Double-bar Insert
  • Total Insulation Suitable to Produce Class II Assemblies
  • IK10 Impact Resistance
  • Polyester Plinths ZM 200mm, Stackable 2x200mm, for PLM75, PLM 86 and PLM108 Enclosures
  • HB40 Classified and 960° Test Withstanding Self-extinguishibility
  • Certification of Compliance with IEC62208 Enclosure Standard
  • UL/CUL Certification
  • No Electrical Contact Risks
  • Suitable for Indoor or Outdoor Use
  • Resistant to Harsh Atmospheres
  • Can be Used in a Large Temperature Range
  • Easy to Machine and Machining Does Not Produce Corrosion
  • Halogen-free
  • Lightweight Gives an Easy Installation
  • Long Life Lasting Without Maintenance
  • Integrated Canopy, Assuring Always Same Quality
  • Reversibility for Installation Right or Left Door Opening
  • Locking System is Out Protected Volume

Applications

Automation & Process Control, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.