Low

LRD22 - 

Overload Relay, TeSys D IEC, 16 A, 24 A, 690 VAC, TeSys D

LRD22 - Overload Relay, TeSys D IEC, 16 A, 24 A, 690 VAC, TeSys D
LRD22 - Overload Relay, TeSys D IEC, 16 A, 24 A, 690 VAC, TeSys D

The actual product may differ from image shown

Manufacturer Part No:
LRD22
Newark Part No.:
31C9386
Product Range
TeSys D
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16A
:
24A
:
690VAC
:
-
:
TeSys D
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LRD22 is a Thermal Overload Relay with 16 to 24A setting range. It is compensated with phase failure sensitive, manual or automatic reset. With its integrated manual-automatic reset and simple installation in screw clamp terminals, by spring terminal, by ring terminals and by EverLink terminals version, model LRD thermal overload relays are very reliable. They can be combined with TeSys d contactors to form an extremely compact starter.
  • IP20 (conforming to IEC 60529) Protection rating
  • UL94V-1 Flammability rating
  • Safe and effective protection
  • 0 to 400Hz Network frequency

Applications

Automation & Process Control, Industrial, Motor Drive & Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$67.37 $ 67.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $74.85
10 + $71.30
25 + $64.35
50 + $61.14
100 + $58.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.